Filter Your Search
1 - 2 of 2 results
|
|
PCF0402-12-412RWI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 412 Ω | 0.05 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1 mm | 500 µm | SMT, 0402 | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
PCF0402-12-412RWI
TT Electronics Resistors
|
Check for Price | Yes | Active | 412 Ω | 0.05 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1 mm | 500 µm | CHIP | Compliant | EAR99 | 8533.21.00.30 |