Filter Your Search
1 - 1 of 1 results
|
|
PCF1210-12-412RWI
TT Electronics Resistors
|
Check for Price Buy | Yes | Active | 412 Ω | 0.05 % | 200 mW | 1209 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 3.1 mm | 2.4 mm | Compliant | EAR99 | 8533.21.00.30 |