Filter Your Search
1 - 1 of 1 results
|
PCF1D680MCL1GS
Nichicon Corporation
|
$0.7637 | Yes | Yes | Active | 68 µF | 20 V | 2.6 A | 20 % | 4141 | 40 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 272 µA | 0.12 | e4 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Silver (Ag) | FLAT | 10 mm | 8 mm | 10.3 mm | 10.3 mm | NICHICON CORP | CHIP | not_compliant | EAR99 | 8532.22.00 | Nichicon |