Filter Your Search
1 - 1 of 1 results
|
PCF8562TT/2,518
NXP Semiconductors
|
$2.1095 | Yes | Active | 5 V | 36 | SERIAL | CMOS | DOT MATRIX | 16-DIGIT | 400 kHz | LIQUID CRYSTAL DISPLAY DRIVER | YES | 1 | 20 µA | 5.5 V | 1.8 V | YES | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 12.5 mm | 1.2 mm | 6.1 mm | NXP SEMICONDUCTORS | TSSOP | 48 | SOT362-1 | compliant | 8542.39.00.01 | NXP |