Filter Your Search
1 - 1 of 1 results
|
PCF8583T/5,518
NXP Semiconductors
|
$2.2137 | Yes | Obsolete | 256 | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 8 | 200 µA | 6 V | 2.5 V | INDUSTRIAL | 1/100 SECOND | YES | R-PDSO-G8 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 7.55 mm | NXP SEMICONDUCTORS | SOIC | 7.50 MM, PLASTIC, SO-8 | 8 | SOT176-1 | compliant | 8542.39.00.01 | NXP |