Filter Your Search
1 - 5 of 5 results
|
PCG-205D2MN.000
TE Connectivity
|
Check for Price | Active | 540 mW | 47 Ω | 10 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 106 mA | 4 V | 250 mV | 5 V | 10A@277VAC | 10A@30VDC | 15 ms | 5 ms | CSA; SEMKO; SEV; UL | -30 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 14.2 mm | 24.9 mm | 28.2 mm | 28.2mm x 14.2mm x 24.9mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | ||||
|
PCG-206D2MN,000
TE Connectivity
|
Check for Price | Yes | Obsolete | 540 mW | 68 Ω | 5 A | 5 A | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 90 mA | 6 V | CSA; UL; VDE | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 14.2 mm | 24.9 mm | 28.2 mm | 28.2mm x 14.2mm x 24.9mm | TE CONNECTIVITY LTD | unknown | EAR99 | ROHS COMPLIANT | ||||||||||||||
|
PCG-206D2MN.000
TE Connectivity
|
Check for Price | Active | 540 mW | 68 Ω | 10 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 88 mA | 4.8 V | 300 mV | 6 V | 10A@277VAC | 10A@30VDC | 15 ms | 5 ms | CSA; SEMKO; SEV; UL | -30 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 14.2 mm | 24.9 mm | 28.2 mm | 28.2mm x 14.2mm x 24.9mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | ||||
|
PCG-209D2MN.000
TE Connectivity
|
Check for Price | Active | 540 mW | 155 Ω | 10 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 58 mA | 7.2 V | 450 mV | 9 V | 10A@277VAC | 10A@30VDC | 15 ms | 5 ms | CSA; SEMKO; SEV; UL | -30 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 14.2 mm | 24.9 mm | 28.2 mm | 28.2mm x 14.2mm x 24.9mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | ||||
|
PCG-209D2MN,000
TE Connectivity
|
Check for Price | Yes | Obsolete | 540 mW | 155 Ω | 5 A | 5 A | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 58 mA | 9 V | CSA; UL; VDE | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 14.2 mm | 24.9 mm | 28.2 mm | 28.2mm x 14.2mm x 24.9mm | TE CONNECTIVITY LTD | unknown | EAR99 | ROHS COMPLIANT |