Filter Your Search
1 - 10 of 432 results
|
HLW26R-2C7LF
Amphenol FCi
|
$0.1589 | Yes | Yes | Active | 26 | 1 | 1 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | NOT SPECIFIED | 0.039 inch | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | |||||||||||||||||||||||||||||
|
HLW26R-2C7LF
Amphenol Communications Solutions
|
$0.2355 | Yes | Active | 26 | 1 | 1 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | NOT SPECIFIED | 0.039 inch | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 26 | |||||||||||||||||||||||||||||
|
SFW26R-2STE1LF
Amphenol Communications Solutions
|
$0.5847 | Yes | Active | 26 | 1 | 1 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | NOT SPECIFIED | 0.039 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 26 | ||||||||||||||||||||||||||||||
|
SFV26R-2STE1HLF
Amphenol FCi
|
$0.6484 | Yes | Yes | Active | 26 | 1 | 500 µm | 1 | 30 mΩ | 1 A | FEMALE | 20 Cycles | BOARD | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | 200VAC V | NO | 100 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | SOLDER HOLDING FLANGE | TIN | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.07 inch | 0.165 inch | 0.728 inch | AMPHENOL FCI ASIA PTE LTD | HALOGEN AND LEAD FREE | compliant | EAR99 | Amphenol | |||||||||||
|
77311-S26R23LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 23 | 1 | 2.54 mm | 1 | 3 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 5 GΩ | 9 N | CSA; UL | 94V-0 | -65 °C | 125 °C | Gold Flash (Au) - with Palladium/Nickel (Pd/Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.094 inch | 0.1 inch | 2.3 inch | 0.112 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
MPH1-26R2-G-KN
Keltron Connector Company
|
Check for Price | Contact Manufacturer | 26 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO KEYING | 500VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.1 inch | 0.1 inch | 2.6 inch | KELTRON CONNECTOR CO | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
BRP2-S-26-R-2-G1
Cooper Industries
|
Check for Price | Active | 26 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | UL | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | WIRE WRAP | 0.113 inch | 0.16 inch | 2.599 inch | 0.395 inch | COOPER INDUSTRIES | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
75844-826R28LF
Amphenol FCi
|
Check for Price | Yes | Active | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | BOARD CONNECTOR | e4 | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | PHOSPHOR BRONZE | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
HBLB26R-2J
Amphenol FCi
|
Check for Price | Active | 26 | 1 | 2.54 mm | 1 | 30 mΩ | 1 A | FEMALE | 30 Cycles | BOARD | GLASS FILLED POLYESTER | SN | RIGHT ANGLE | FFC/FPC CONNECTOR | FLEXLOK, LOW PROFILE, SIDE ENTRY | 1000VAC V | NO | ZIF N | 5 GΩ | ZIF N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | TIN | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.100 inch | NO | FCC RETNN DVC | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.236 inch | 0.315 inch | 2.783 inch | 0.13 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | |||||||||||
|
77311-126R22LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 22 | 1 | 2.54 mm | 1 | 3 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD (30)/GOLD FLASH (30) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 5 GΩ | 9 N | NO | NO | e3 | NO | CSA; UL | 94V-0 | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.094 inch | 0.1 inch | 2.2 inch | 0.112 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |