Filter Your Search
1 - 10 of 1,660 results
|
LPD301-024-03-VC-100
Natel Engineering Company
|
Check for Price | Obsolete | 24 V | 3.3 V | 36 V | 18 V | 2.145 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 100 W | R-XDMA-P9 | Not Qualified | 100 °C | -20 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | POWERCUBE | , | unknown | EAR99 | |||
|
PD301-024-12-PM
Natel Engineering Company
|
Check for Price | Obsolete | 24 V | 12 V | 7.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 300 W | R-XDFM-P11 | 100 °C | -55 °C | 11 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | POWERCUBE | , | unknown | EAR99 | ||||||
|
LPD301-048-05-PC-100
Natel Engineering Company
|
Check for Price | Obsolete | 48 V | 5 V | 76 V | 36 V | 3.25 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 100 W | R-XDMA-P9 | Not Qualified | 100 °C | -20 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | POWERCUBE | , | unknown | EAR99 | |||
|
PD301-048-05-P-M-250
Natel Engineering Company
|
Check for Price | Obsolete | 48 V | 5 V | 76 V | 36 V | 3.25 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 250 W | R-XDMA-P11 | Not Qualified | 100 °C | -55 °C | 11 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | POWERCUBE | , | unknown | EAR99 | |||
|
PD301-150-05-V-C-300
Natel Engineering Company
|
Check for Price | Obsolete | 150 V | 5 V | 200 V | 100 V | 3.25 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 300 W | R-XDMA-P11 | Not Qualified | 100 °C | -20 °C | 11 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | POWERCUBE | , | unknown | EAR99 | |||
|
LPD301-072-28-VC-075
Natel Engineering Company
|
Check for Price | Obsolete | 72 V | 28 V | 100 V | 55 V | 18.2 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 75 W | R-XDMA-P9 | Not Qualified | 100 °C | -20 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | POWERCUBE | , | unknown | EAR99 | |||
|
LPD301-048-12-VC-050
Natel Engineering Company
|
Check for Price | Obsolete | 48 V | 12 V | 76 V | 36 V | 7.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 50 W | R-XDMA-P9 | Not Qualified | 100 °C | -20 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | POWERCUBE | , | unknown | EAR99 | |||
|
LPD301-300-12-VI-075
Natel Engineering Company
|
Check for Price | Obsolete | 300 V | 12 V | 400 V | 200 V | 7.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 75 W | R-XDMA-P9 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | POWERCUBE | , | unknown | EAR99 | |||
|
PD301-024-03-V-M-250
Natel Engineering Company
|
Check for Price | Obsolete | POWERCUBE | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
PD301-048-15-P-I-250
Natel Engineering Company
|
Check for Price | Obsolete | 48 V | 15 V | 76 V | 36 V | 9.75 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 250 W | R-XDMA-P11 | Not Qualified | 100 °C | -40 °C | 11 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | POWERCUBE | , | unknown | EAR99 |