Filter Your Search
1 - 4 of 4 results
|
PDT003A0X3-SRZ
GE Power Electronics Inc
|
Check for Price | Yes | Transferred | 12 V | 14.4 V | 3 V | 450 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | S-XXMA-X17 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 17 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 12.19 mm | 12.19 mm | 6.25 mm | GE POWER ELECTRONICS INC | MODULE | SMT-17 | 17 | unknown | EAR99 | |||||||||||||||||
|
PDT003A0X3-SRZ
ABB Semiconductors
|
Check for Price | Yes | Active | 12 V | 600 mV | 14.4 V | 3 V | 450 mV | 5.5 V | 3 A | 1 | YES | YES | 600 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 94 % | 0.4 % | 0.18 % | 1 | THERMAL; OVER CURRENT;UNDER VOLTAGE; OVER VOLTAGE | 0.038 Vrms | HYBRID | INDUSTRIAL | 16.5 W | S-XXMA-N17 | UL, CAN, CSA | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 17 | UNSPECIFIED | XMA | SQUARE | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | UNSPECIFIED | 12.19 mm | 12.19 mm | 6.25 mm | ABB LTD | PACKAGE-17 | compliant | EAR99 | |||||
|
PDT003A0X3-SRZ
Lineage Power
|
Check for Price | Transferred | 12 V | 14.4 V | 3 V | 450 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | S-XXMA-X17 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 17 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 12.19 mm | 12.19 mm | 6.25 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||||
|
PDT003A0X3-SRZ
ABB Industrial Connection and Solution
|
Check for Price | Yes | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | GE INDUSTRIAL SOLUTIONS | unknown | EAR99 |