Filter Your Search
1 - 1 of 1 results
|
PE42420F-Z
pSemi
|
Check for Price | Active | 50 Ω | 25 dBm | 1.9 dB | 1.22 | 300 ns | YES | 6 GHz | SPDT | CMOS | HIGH LINEARITY AND ISOLATION, I/P POWER-MAX(PEAK)=0.63W | 44 dB | 1 | 6 GHz | 20 MHz | ABSORPTIVE | 3 V | 200 µA | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 20 | PLASTIC/EPOXY | LCC20,.16SQ,20 | PSEMI CORP | compliant | EAR99 | 8536.50.70.00 | 2020-05-12 |