Filter Your Search
1 - 1 of 1 results
|
PE42520C-Z
pSemi
|
Check for Price | Yes | Active | 50 Ω | 36 dBm | 2.7 dB | 1.15 | 5.5 µs | YES | 13 GHz | SPDT | CMOS | HIGH LINEARITY AND ISOLATION | 13 dB | 1 | 13 GHz | 9 kHz | ABSORPTIVE | 3.3/3.4 V | 200 µA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Nickel/Palladium/Gold (Ni/Pd/Au) | PSEMI CORP | QFN-16 | compliant | EAR99 | 8536.50.70.00 | 2018-12-12 |