Filter Your Search
1 - 3 of 3 results
|
PEEL18LV8ZPI-15L
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 3 V | 15 ns | 18 | 8 | 9 | 8 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 9 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 31.25 MHz | 113 | MACROCELL | 3.6 V | 2.7 V | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.162 mm | DIODES INC | DIP | DIP, DIP20,.3 | 20 | unknown | EAR99 | 8542.39.00.01 | ||
|
PEEL18LV8ZPI-15L
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 3 V | 15 ns | 9 | 8 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 9 DEDICATED INPUTS, 8 I/O | 31.25 MHz | MACROCELL | 3.6 V | 2.7 V | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.162 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | DIP | DIP, | 20 | unknown | 8542.39.00.01 | |||||||||||
|
PEEL18LV8ZPI-15L
Anachip Corporation
|
Check for Price | Yes | Transferred | 20 ns | 18 | 8 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | PAL-TYPE | 41.67 MHz | 113 | MACROCELL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | ANACHIP CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 |