Filter Your Search
1 - 2 of 2 results
|
PESD0402-140
TE Connectivity
|
$0.1113 | Yes | Transferred | VARISTOR | SURFACE MOUNT | YES | 14 V | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Y | DUAL ENDED | WRAPAROUND | 430 µm | 1.1 mm | 600 µm | TE CONNECTIVITY LTD | CHIP, 0402, ROHS COMPLIANT | compliant | EAR99 | 8533.40.40.00 | TE Connectivity | |||||||||
|
PESD0402-140
Littelfuse Inc
|
$0.2004 | Yes | Yes | Active | 402 | METAL GLAZE/THICK FILM | VARISTOR | SURFACE MOUNT | YES | 14 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK; TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 430 µm | 1.1 mm | 600 µm | LITTELFUSE INC | CHIP, 0402 | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | SMT |