Filter Your Search
1 - 10 of 50 results
|
PG1510
Spectrum Control
|
Check for Price | Obsolete | 20 A | NPN | NO | SINGLE | 1 | 100 | 40 MHz | 100 W | API TECHNOLOGIES CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
PG151_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | NO | SINGLE | 2 | 1 | 1.5 A | DO-15 | O-PALF-W2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | SILICON | RECTIFIER DIODE | 1.1 V | 50 A | 1 | 100 V | 1 µA | ||||||||||||||
|
PG1510R_AY_10001
PanJit Semiconductor
|
Check for Price | Active | NO | SINGLE | 2 | 1 | 1.5 A | DO-15 | O-PALF-W2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | EFFICIENCY | SILICON | RECTIFIER DIODE | 1.3 V | 50 A | 1 | 1 kV | 1 µA | 500 ns | ||||||||||||||
|
PG1517S_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | NO | SINGLE | 2 | 1 | 1.5 A | DO-41 | O-PALF-W2 | e3 | 150 °C | -55 °C | ISOLATED | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | SILICON | RECTIFIER DIODE | 2.1 V | 50 A | 1 | 1.7 kV | 1 µA | ||||||||||||||
|
PG1517S_B0_00001
PanJit Semiconductor
|
Check for Price | Active | NO | SINGLE | 2 | 1 | 1.5 A | DO-41 | O-PALF-W2 | 150 °C | -55 °C | ISOLATED | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | SILICON | RECTIFIER DIODE | 2.1 V | 50 A | 1 | 1.7 kV | 1 µA | |||||||||||||||||
|
PG1510_AY_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | NO | SINGLE | 2 | 1 | 1.5 A | DO-15 | O-PALF-W2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | SILICON | RECTIFIER DIODE | 1.1 V | 50 A | 1 | 1 kV | 1 µA | ||||||||||||||
|
PG1517S_AY_00001
PanJit Semiconductor
|
Check for Price | Active | NO | SINGLE | 2 | 1 | 1.5 A | DO-41 | O-PALF-W2 | 150 °C | -55 °C | ISOLATED | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | SILICON | RECTIFIER DIODE | 2.1 V | 50 A | 1 | 1.7 kV | 1 µA | |||||||||||||||||
|
PG1510
Promax-Johnton Electronic Corporation
|
Check for Price | Obsolete | NO | SINGLE | 2 | 1 | 1.5 A | DO-15 | O-PALF-W2 | Not Qualified | ISOLATED | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PROMAX-JOHNTON CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | SILICON | RECTIFIER DIODE | 1.1 V | 50 A | 1 | 1 kV | 5 µA | DO-15 | 2 | |||||||||||||||
|
PG151_AY_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | NO | SINGLE | 2 | 1 | 1.5 A | DO-15 | O-PALF-W2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | SILICON | RECTIFIER DIODE | 1.1 V | 50 A | 1 | 100 V | 1 µA | ||||||||||||||
|
PG1510R_AY_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | NO | SINGLE | 2 | 1 | 1.5 A | DO-15 | O-PALF-W2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | EFFICIENCY | SILICON | RECTIFIER DIODE | 1.3 V | 50 A | 1 | 1 kV | 1 µA | 500 ns |