Filter Your Search
1 - 2 of 2 results
|
PHX4N50E
Philips Semiconductors
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE | 1 | 2.9 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 30 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
PHX4N50E
NXP Semiconductors
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 2.9 A | 1.5 Ω | AVALANCHE RATED | 280 mJ | 70 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 30 W | 30 W | 11.6 A | SWITCHING | SILICON | 205 ns | 105 ns | R-PSFM-T3 | e3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | SFM | 3 | SOT186A | 8541.29.00.95 |