Filter Your Search
1 - 6 of 6 results
|
PI2DBS212QE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 150 ps | 1 | 4 | 8 | YES | SSOP | 3-STATE | 2DBS | MULTIPLEXER AND DEMUX/DECODER | TRUE | 1.98 V | 1.62 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | PERICOM SEMICONDUCTOR CORP | SSOP | 0.150 INCH, GREEN, MO-154B/AD, QSOP-20 | 20 | unknown | EAR99 | 8542.39.00.01 | |||
|
PI2DBS212ZHEX
Diodes Incorporated
|
Check for Price | Yes | Obsolete | BUS EXCHANGER | INDUSTRIAL | Not Qualified | e4 | 2 | NICKEL PALLADIUM GOLD | DIODES INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||||||||||||||||||||
|
PI2DBS212QEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 150 ps | 1 | 4 | 8 | YES | SSOP | 3-STATE | 2DBS | MULTIPLEXER AND DEMUX/DECODER | TRUE | 1.98 V | 1.62 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | PERICOM SEMICONDUCTOR CORP | SSOP | SSOP, | 20 | compliant | EAR99 | 8542.39.00.01 | |||||
|
PI2DBS212ZHE
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 1.8 V | 150 ps | 1 | 4 | 8 | YES | HVQCCN | 3-STATE | 2DBS | MULTIPLEXER AND DEMUX/DECODER | TRUE | 1.98 V | 1.62 V | INDUSTRIAL | R-XQCC-N28 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 28 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 840 µm | 3.5 mm | 5.5 mm | DIODES INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||
|
PI2DBS212ZHEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 150 ps | 1 | 4 | 8 | YES | HVQCCN | 3-STATE | 2DBS | MULTIPLEXER AND DEMUX/DECODER | TRUE | 1.98 V | 1.62 V | INDUSTRIAL | R-XQCC-N28 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 28 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 840 µm | 3.5 mm | 5.5 mm | PERICOM SEMICONDUCTOR CORP | QFN | HVQCCN, | 28 | compliant | EAR99 | 8542.39.00.01 | |||||
|
PI2DBS212ZHE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 150 ps | 1 | 4 | 8 | YES | HVQCCN | 3-STATE | 2DBS | MULTIPLEXER AND DEMUX/DECODER | TRUE | 1.98 V | 1.62 V | INDUSTRIAL | R-XQCC-N28 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 28 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 840 µm | 3.5 mm | 5.5 mm | PERICOM SEMICONDUCTOR CORP | QFN | HVQCCN, | 28 | compliant | EAR99 | 8542.39.00.01 |