Filter Your Search
1 - 1 of 1 results
|
PI3423-00-LGIZ
Vicor Corporation
|
Check for Price | Yes | Obsolete | 12 V | 3.3 V | 18 V | 8 V | 2.3 V | 4.1 V | 15 A | YES | BUCK | 700 kHz | SWITCHING REGULATOR | 1 | R-XBGA-N123 | 3 | 125 °C | -40 °C | 123 | UNSPECIFIED | LGA | LGA123,10X14,40 | RECTANGULAR | GRID ARRAY | YES | NO LEAD | 1 mm | BOTTOM | 10 mm | 14 mm | 2.63 mm | VICOR CORP | LGA, LGA123,10X14,40 | compliant | EAR99 | 8542.39.00.01 | VICOR |