Filter Your Search
1 - 6 of 6 results
|
PI74SSTVF32852NBE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 2.5 ns | 1 | 24 | YES | LFBGA | POSITIVE EDGE | SSTV | D FLIP-FLOP | CMOS | 210 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | R-PBGA-B114 | Not Qualified | e1 | 3 | 70 °C | 260 | 40 | 114 | PLASTIC/EPOXY | BGA114,6X19,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.45 mm | 5.5 mm | 16 mm | PERICOM SEMICONDUCTOR CORP | BGA | LFBGA, BGA114,6X19,32 | 114 | unknown | EAR99 | 8542.39.00.01 | |||
|
PI74SSTVF32852ANB
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 2.5 V | 2.1 ns | 1 | 24 | YES | LFBGA | SSTV | D FLIP-FLOP | CMOS | 210 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | R-PBGA-B114 | Not Qualified | e0 | 3 | 70 °C | 114 | PLASTIC/EPOXY | BGA114,6X19,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.45 mm | 5.5 mm | 16 mm | PERICOM SEMICONDUCTOR CORP | BGA | LFBGA, BGA114,6X19,32 | 114 | compliant | EAR99 | 8542.39.00.01 | |||||
|
PI74SSTVF32852NBEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | YES | FBGA | BUS DRIVER | TTL | COMMERCIAL | R-PBGA-B114 | Not Qualified | e1 | 3 | 70 °C | 260 | 40 | 114 | PLASTIC/EPOXY | BGA114,6X19,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | PERICOM SEMICONDUCTOR CORP | FBGA, BGA114,6X19,32 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
PI74SSTVF32852NB
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 2.5 ns | 1 | 24 | YES | LFBGA | POSITIVE EDGE | SSTV | D FLIP-FLOP | CMOS | 210 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | R-PBGA-B114 | Not Qualified | e0 | 3 | 70 °C | 114 | PLASTIC/EPOXY | BGA114,6X19,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.45 mm | 5.5 mm | 16 mm | PERICOM SEMICONDUCTOR CORP | BGA | LFBGA, BGA114,6X19,32 | 114 | compliant | EAR99 | 8542.39.00.01 | |||||
|
PI74SSTVF32852ANBE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 2.1 ns | 1 | 24 | YES | LFBGA | SSTV | D FLIP-FLOP | CMOS | 210 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | R-PBGA-B114 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 114 | PLASTIC/EPOXY | BGA114,6X19,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.45 mm | 5.5 mm | 16 mm | PERICOM SEMICONDUCTOR CORP | BGA | LFBGA, BGA114,6X19,32 | 114 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
PI74SSTVF32852NBX
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | YES | FBGA | BUS DRIVER | TTL | COMMERCIAL | R-PBGA-B114 | Not Qualified | 70 °C | 114 | PLASTIC/EPOXY | BGA114,6X19,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | PERICOM SEMICONDUCTOR CORP | FBGA, BGA114,6X19,32 | unknown | EAR99 | 8542.39.00.01 |