Filter Your Search
1 - 2 of 2 results
|
PI74ST1G32CEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 5.5 ns | 4.5 ns | 1 | 2 | YES | TSSOP | 15 pF | NO | ST | OR GATE | CMOS | 100 µA | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | PERICOM SEMICONDUCTOR CORP | TSSOT | TSSOP, TSSOP5/6,.08 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
PI74ST1G32CX
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 5.5 ns | 4.5 ns | 1 | 2 | YES | TSSOP | 15 pF | NO | ST | OR GATE | CMOS | 100 µA | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e0 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | PERICOM SEMICONDUCTOR CORP | SOIC | TSSOP, TSSOP5/6,.08 | 5 | compliant | EAR99 | 8542.39.00.01 |