Filter Your Search
1 - 1 of 1 results
|
PIC16C771/SO
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 8 | 20 MHz | 4096 | 256 | PIC | 20 MHz | 16 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | CAN ALSO OPERATE AT 2.5V MIN SUPPLY | NO | NO | YES | 14 | YES | OTPROM | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 70 °C | 18 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 22.8 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SO-18 | 18 | compliant | EAR99 | 8542.31.00.01 | 1999-06-07 |