Filter Your Search
1 - 1 of 1 results
|
PIC16F18446-E/P
Microchip Technology Inc
|
$2.3756 | Yes | Active | 8 | 32 MHz | 28672 | 2048 | PIC16 | 32 MHz | 18 | 9 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 16MHZ AT 2.3V MIN SUPPLY | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 4.8 mA | 5.5 V | 2.5 V | AUTOMOTIVE | R-PDIP-T20 | e3 | 125 °C | -40 °C | 260 | TS 16949 | 30 | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 26.162 mm | MICROCHIP TECHNOLOGY INC | DIP-20 | compliant | 3A991.A.2 | 8542.31.00.01 | 2017-12-21 | Microchip |