Filter Your Search
1 - 2 of 2 results
|
PIC16F1939-I/PT
Microchip Technology Inc
|
$2.6849 | Yes | Yes | Active | 8 | 32 MHz | 28672 | 1024 | PIC16 | 32 MHz | 36 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 4.1 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TFQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | TQFP-44 | 44 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||
|
PIC16F1939-I/PTVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 32 MHz | 28672 | 32 MHz | 36 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY FOR 16 MHZ | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 2.5 V | INDUSTRIAL | S-PQFP-G44 | e3 | 85 °C | -40 °C | AEC-Q100 | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-44 | compliant | EAR99 | 8542.31.00.01 |