Filter Your Search
1 - 10 of 32 results
|
PIC16F676T-I/SL
Microchip Technology Inc
|
$0.5919 | Yes | Yes | Active | 8 | 20 MHz | 1792 | 64 | PIC16 | 10 MHz | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 4MHZ | NO | NO | NO | YES | 8 | NO | FLASH | 3 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOIC | 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||
|
PIC16F676-E/SL
Microchip Technology Inc
|
$1.0420 | Yes | Yes | Active | 8 | 20 MHz | 1792 | 64 | PIC16 | 10 MHz | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 4MHZ | NO | NO | NO | YES | 8 | NO | FLASH | 3 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOIC | 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||
|
PIC16F676-I/SL
Microchip Technology Inc
|
$1.1397 | Yes | Yes | Active | 8 | 20 MHz | 1792 | 64 | PIC16 | 10 MHz | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 4MHZ | NO | NO | NO | YES | 8 | NO | FLASH | 3 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOIC | 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||
|
PIC16F676-I/ST
Microchip Technology Inc
|
$1.2051 | Yes | Yes | Active | 8 | 20 MHz | 1792 | 64 | PIC16 | 10 MHz | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 4MHZ | NO | NO | NO | YES | 8 | NO | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MICROCHIP TECHNOLOGY INC | TSSOP | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14 | 14 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||
|
PIC16F676T-I/ST
Microchip Technology Inc
|
$1.2106 | Yes | Yes | Active | 8 | 20 MHz | 1792 | 64 | PIC16 | 10 MHz | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 4MHZ | NO | NO | NO | YES | 8 | NO | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MICROCHIP TECHNOLOGY INC | TSSOP | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14 | 14 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||
|
PIC16F676-E/P
Microchip Technology Inc
|
$1.2785 | Yes | Yes | Active | 8 | 20 MHz | 1792 | 64 | PIC16 | 10 MHz | 12 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 4MHZ | NO | NO | NO | YES | 8 | NO | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | e3 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 19.05 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | 14 | compliant | 8542.31.00.01 | Microchip | ||||||||
|
PIC16F676-I/ML
Microchip Technology Inc
|
$1.3028 | Yes | Active | 8 | 20 MHz | 1792 | PIC16 | 20 MHz | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES FOR 12 AND 16 MHZ AT 4.5 V MIN SUPPLY | NO | NO | NO | YES | 8 | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-XQCC-N16 | e3 | 85 °C | -40 °C | TS 16949 | 16 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | QUAD | MICROCHIP TECHNOLOGY INC | QFN | QFN-16 | 16 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||||
|
PIC16F676-I/P
Microchip Technology Inc
|
$1.3645 | Yes | Yes | Active | 8 | 20 MHz | 1792 | 64 | PIC16 | 10 MHz | 12 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 4MHZ | NO | NO | NO | YES | 8 | NO | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 19.05 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | 14 | compliant | 8542.31.00.01 | Microchip | ||||||||
|
PIC16F676-E/ST
Microchip Technology Inc
|
$1.4094 | Yes | Yes | Active | 8 | 20 MHz | 1792 | 64 | PIC16 | 10 MHz | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 4MHZ | NO | NO | NO | YES | 8 | NO | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MICROCHIP TECHNOLOGY INC | TSSOP | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14 | 14 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||
|
PIC16F676-E/ML
Microchip Technology Inc
|
$1.7602 | Yes | Active | 8 | 20 MHz | 1792 | PIC16 | 20 MHz | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES FOR 12 AND 16 MHZ AT 4.5 V MIN SUPPLY | NO | NO | NO | YES | 8 | NO | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-XQCC-N16 | e3 | 125 °C | -40 °C | TS 16949 | 16 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | QUAD | MICROCHIP TECHNOLOGY INC | QFN | QFN-16 | 16 | compliant | EAR99 | 8542.31.00.01 | Microchip |