Filter Your Search
1 - 1 of 1 results
|
PIC16LF1518T-E/MV
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 20 MHz | 16384 | 1024 | PIC16 | 20 MHz | 25 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLASH | 3.6 V | 2.5 V | AUTOMOTIVE | S-PQCC-N28 | Not Qualified | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCN | LCC28,.16SQ,16 | SQUARE | CHIP CARRIER | NO LEAD | 400 µm | QUAD | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | QFN | 4 X 4 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-28 | 28 | compliant | 8542.31.00.01 |