Filter Your Search
1 - 1 of 1 results
|
PIC16LF18446-I/SO
Microchip Technology Inc
|
$1.6746 | Yes | Active | 8 | 32 MHz | 16384 | 2048 | PIC16 | 32 MHz | 18 | 9 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 1.8V MIN AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | FLASH | 4.8 mA | 3.6 V | 2.5 V | INDUSTRIAL | R-PDSO-G20 | e3 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | SOIC-20 | compliant | 3A991.A.2 | 8542.31.00.01 | 2017-12-21 | Microchip |