Filter Your Search
1 - 1 of 1 results
|
PIC16LF18446T-I/GZ
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 32 MHz | 16384 | 2048 | PIC16 | 32 MHz | 18 | 9 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 1.8V MIN AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | FLASH | 4.8 mA | 3.6 V | 2.5 V | INDUSTRIAL | S-PQCC-N20 | e3 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 550 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | UQFN-20 | compliant | EAR99 | 8542.31.00.01 | 2017-12-21 | Microchip |