Filter Your Search
1 - 2 of 2 results
|
PIC16LF627-04I/SO
Microchip Technology Inc
|
$3.6450 | Yes | Yes | Not Recommended | 8 | 4 MHz | 1024 | 224 | PIC16 | 4 MHz | 16 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 1 | 8 | 14 | YES | FLASH | 7 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 11.55 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SOIC-28 | 28 | compliant | EAR99 | 8542.31.00.01 | 1999-06-07 | ||
|
PIC16LF627-04I/SO301
Microchip Technology Inc
|
Check for Price | No | Contact Manufacturer | 8 | 4 MHz | 1024 | 224 | PIC | 4 MHz | 16 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | 600 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.51 mm | 11.58 mm | MICROCHIP TECHNOLOGY INC | SOIC | 18 | compliant | 8542.31.00.01 |