Filter Your Search
1 - 1 of 1 results
|
PIC18F2331-I/SPREL
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 40 MHz | 8192 | 768 | PIC18 | 40 MHz | 24 | 6 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 15 mA | 5.5 V | 4.2 V | INDUSTRIAL | R-PDIP-T28 | e3 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | SDIP-28 | 28 | compliant | EAR99 | 8542.31.00.01 |