Filter Your Search
1 - 1 of 1 results
|
PIC18LF27J53-E/ML
Microchip Technology Inc
|
Check for Price | Active | 8 | 48 MHz | 48 MHz | 22 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 2.75 V | 2 V | AUTOMOTIVE | S-PQCC-N28 | Not Qualified | e3 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 |