Filter Your Search
1 - 1 of 1 results
|
PIC24EP64MC202-I/SS
Microchip Technology Inc
|
$2.0725 | Yes | Active | 16 | 70 MHz | 65536 | 8192 | 8192 | PIC24 | 60 MHz | 21 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO WORK AS 10-BIT ADC | YES | NO | YES | FIXED POINT | YES | NO | YES | 4 | 3 | 8 | 8 | YES | FLASH | 60 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 10.50 X 7.80 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |