Filter Your Search
1 - 1 of 1 results
|
PIC24FJ16MC102T-E/SS
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 | 32 MHz | 16384 | 1024 | 512 | PIC | 16 | 32 MHz | 21 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | NO | YES | 16 | 8 | YES | FLASH | 21 mA | 3.6 V | 3 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | SSOP-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 |