Filter Your Search
1 - 1 of 1 results
|
PIC32MX250F128D-50I/ML
Microchip Technology Inc
|
Check for Price | Yes | Active | 32 | 50 MHz | 131072 | 32768 | PIC32 | 50 MHz | 33 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | THIS DEVICE FEATURES 3KBYTE OF BOOT FLASH MEMORY | YES | NO | YES | FIXED POINT | YES | YES | YES | 4 | 5 | 4 | 8 | 8 | YES | FLASH | 37 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.31SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, LCC44,.32SQ,25 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |