Filter Your Search
1 - 5 of 5 results
|
3404-D08-T
Unisonic Technologies Co Ltd
|
Check for Price | No | Active | 5 mV | 1.2 V/us | 3.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | 18 V | INDUSTRIAL | 1200 | 25110 | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | THROUGH-HOLE | 2.54 mm | DUAL | UNISONIC TECHNOLOGIES CO LTD | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
MC143404D
Freescale Semiconductor
|
Check for Price | No | Obsolete | 30 mV | 800 µA | 4 | OPERATIONAL AMPLIFIER | CMOS | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | YES | 10 V/us | 15 V | COMMERCIAL | 1000 | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP14,.25 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
NJM13404D
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 4 mV | 1.2 V/us | 150 nA | 3.5 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | 15 V | INDUSTRIAL | 2000 | 25110 | R-PDIP-T8 | Not Qualified | e6 | 90 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 8.8 mm | NISSHINBO MICRO DEVICES INC | compliant | Nisshinbo | |||||||||||||
|
MC143404D
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 30 mV | 800 µA | 4 | OPERATIONAL AMPLIFIER | CMOS | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | YES | 10 V/us | 15 V | COMMERCIAL | 1000 | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA INC | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
NJM13404D
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 4 mV | 1.2 V/us | 150 nA | 3.5 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | 15 V | INDUSTRIAL | 2000 | 25110 | R-PDIP-T8 | Not Qualified | e6 | 90 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 8.8 mm | NEW JAPAN RADIO CO LTD | DIP-8 | compliant | EAR99 | 8542.33.00.01 | New Japan Radio | DIP | 8 |