Filter Your Search
1 - 10 of 179 results
|
NA008-399TG
Advanced Interconnections Corp
|
Check for Price | Obsolete | 8 | IC SOCKET | SIP28 | STANDARD: UL 94V-0, LOW PROFILE | e0 | TIN LEAD OVER NICKEL | POLYBUTYLENE TEREPHTHALATE | ADVANCED INTERCONNECTIONS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
HNA008-68M
Advanced Interconnections Corp
|
Check for Price | Yes | Obsolete | 8 | NOT SPECIFIED | IC SOCKET ADAPTER | SIP8 | e3 | MATTE TIN OVER NICKEL | MATTE TIN OVER NICKEL | LIQUID CRYSTAL POLYMER | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||||||||||||||||
|
NA008-71GG
Advanced Interconnections Corp
|
Check for Price | Obsolete | 8 | IC SOCKET ADAPTER | SIP8 | STANDARD: UL 94V-0 | e4 | GOLD OVER NICKEL | POLYBUTYLENE TEREPHTHALATE | ADVANCED INTERCONNECTIONS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
NA008-444G
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | NOT SPECIFIED | 2.54 mm | e4 | 140 °C | -60 °C | NOT SPECIFIED | GOLD OVER NICKEL | RND PIN-SKT | 0.1 inch | STRAIGHT | RECTANGULAR | SOLDER | 0.155 inch | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 | RECEPTACLE | BOARD CONNECTOR | MALE | RECTANGULAR | NO | BLACK | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NO | BOARD | ONE | 1 | 1 | UL | 0.125 inch | 8 | |||||||||
|
NA008-71G
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 8 | NOT SPECIFIED | IC SOCKET ADAPTER | SIP8 | SOCKET ADAPTER, UL 94V-0 | e4 | NOT SPECIFIED | GOLD OVER NICKEL | LIQUID CRYSTAL POLYMER | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
NA008-399GT
Advanced Interconnections Corp
|
Check for Price | Obsolete | 8 | IC SOCKET | SIP28 | STANDARD: UL 94V-0, LOW PROFILE | e4 | GOLD OVER NICKEL | POLYBUTYLENE TEREPHTHALATE | ADVANCED INTERCONNECTIONS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
NA008-398T
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 8 | BERYLLIUM COPPER ALLOY | IC SOCKET ADAPTER | SIP8 | STANDARD: UL 94V-0 | e0 | TIN LEAD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | POLYETHYLENE POLYESTER | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
NA008-398GT
Advanced Interconnections Corp
|
Check for Price | Obsolete | 8 | IC SOCKET | SIP28 | STANDARD: UL 94V-0, LOW PROFILE | e4 | GOLD OVER NICKEL | POLYBUTYLENE TEREPHTHALATE | ADVANCED INTERCONNECTIONS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
NA008-444GT
Advanced Interconnections Corp
|
Check for Price | Obsolete | 8 | IC SOCKET | SIP28 | STANDARD: UL 94V-0, LOW PROFILE | e4 | GOLD OVER NICKEL | POLYBUTYLENE TEREPHTHALATE | ADVANCED INTERCONNECTIONS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
RNA008-71T
Advanced Interconnections Corp
|
Check for Price | No | No | Active | 8 | BERYLLIUM COPPER | IC SOCKET ADAPTER | SIP8 | SOCKET ADAPTER | e0 | TIN LEAD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | LIQUID CRYSTAL POLYMER | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 |