Filter Your Search
1 - 10 of 4,751 results
|
MC68HC811E2FN2
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 2 MHz | 2048 | 256 | 6800 | 8 | 16 | 8 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | NO | EEPROM | 27 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | MOTOROLA INC | LCC | QCCJ, LDCC52,.8SQ | 52 | unknown | 8542.31.00.01 | |||||||||||||||
|
MC68HC11F1MFN3
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 3 MHz | 512 | 1024 | 512 | 6800 | 8 | 16 | 12 MHz | 54 | 1 | YES | 5 V | MICROCONTROLLER | HCMOS | 4 CHIP SELECT SIGNALS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | NO | EEPROM | 38 mA | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQCC-J68 | Not Qualified | e0 | 125 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | MOTOROLA INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.31.00.01 | ||||
|
MC68HC05E16FB
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 16240 | 352 | 6805 | 4.2 MHz | 29 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 1.05MHZ | NO | NO | YES | MROM | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | MOTOROLA INC | QFP | QFP, QFP44,.5SQ,32 | 44 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
KMC11F1CPU4
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 4 MHz | 8 | 16 | 16 MHz | 54 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | EEPROM | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 1.74 mm | 14 mm | 14 mm | MOTOROLA INC | QFP | QFP, | 80 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
MC68701CS-1
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 8 | 16 | 1.25 MHz | 29 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | UVPROM | 5.25 V | 4.75 V | INDUSTRIAL | R-CDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 15.24 mm | 52.275 mm | MOTOROLA INC | DIP | DIP, | 40 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
MC68HC711E20CFS3
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 3 MHz | 20480 | 768 | 768 | 6800 | 8 | 16 | 12 MHz | 38 | 1 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 8 | NO | UVPROM | 35 mA | 5.5 V | 5 V | INDUSTRIAL | S-CQCC-J52 | Not Qualified | e0 | 85 °C | -40 °C | 52 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 18.935 mm | 18.935 mm | MOTOROLA INC | LCC | WQCCJ, LDCC52,.8SQ | 52 | unknown | 8542.31.00.01 | |||||
|
MC68HC05K3P
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 2 MHz | 928 | 64 | 6805 | 4 MHz | 10 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V SUPPLY @ 1MHZ | NO | NO | NO | 8 | NO | MROM | 5 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.31.00.01 | |||||||||||||||||
|
MC68HC711K4MFU3
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 3 MHz | 8 | 16 | 12 MHz | 62 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP | QFP, | 80 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
MC68HRC705JJ7CS
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 2.1 MHz | 6160 | 224 | 6805 | 4.2 MHz | 14 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 2.7 TO 3.3V SUPPLY @ 1.05MHZ | NO | NO | YES | 8 | NO | UVPROM | 5.2 mA | 5.5 V | 5 V | INDUSTRIAL | R-CDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP20,.3 | RECTANGULAR | IN-LINE, WINDOW | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.511 mm | MOTOROLA INC | DIP | WDIP, DIP20,.3 | 20 | unknown | 8542.31.00.01 | ||||||||||||||||
|
MC6805R2FN
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 4.2 MHz | 2048 | 64 | 6805 | 4.2 MHz | 32 | YES | 5.25 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 5.75 V | 5.25 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | MOTOROLA INC | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.31.00.01 |