Filter Your Search
1 - 10 of 20 results
|
540347
Pilz International
|
Check for Price | Contact Manufacturer | PILZ GMBH & CO KG | unknown | |||||||||||||||||||||||||||
|
380210
Pilz International
|
Check for Price | Yes | Contact Manufacturer | 5 | 79 mΩ | 60 V | 4 A | M12 5-PIN FEMALE | M12 5-PIN MALE | CSA; CUL; UL | 80 °C | -25 °C | COPPER | CABLE ASSEMBLY | 0.25 mm2 | PUR/TPU/TPE-U | NO | 24 AWG | 5.1 mm | PILZ GMBH & CO KG | unknown | ||||||||||
|
380200
Pilz International
|
Check for Price | Yes | Contact Manufacturer | 4 | FLEXIBLE CORD AND FIXTURE WIRE | 79 mΩ | 30 V | 4 A | M4 8P FEMALE | M12 4P MALE | IP67 | CSA; CUL; UKCA; UL | NO | NO | NO | 80 °C | -25 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.25 mm2 | POLYETHYLENE/POLYURETHANE | POLYPROPYLENE | NO | 24 AWG | 4.7 mm | 3.081 mm | PILZ GMBH & CO KG | unknown | ||
|
380213
Pilz International
|
Check for Price | Contact Manufacturer | 5 | 79 mΩ | 60 V | 4 A | M12 5-PIN FEMALE | M12 5-PIN MALE | CSA; CUL; UL | 80 °C | -25 °C | COPPER | CABLE ASSEMBLY | 0.25 mm2 | PUR/TPU/TPE-U | NO | 24 AWG | 5.1 mm | PILZ GMBH & CO KG | unknown | |||||||||||
|
380711
Pilz International
|
Check for Price | Contact Manufacturer | 5 | 79 mΩ | 60 V | 4 A | M12 5-PIN FEMALE | M12 5-PIN MALE | CSA; CUL; UL | 80 °C | -25 °C | COPPER | CABLE ASSEMBLY | 0.25 mm2 | PUR/TPU/TPE-U | NO | 24 AWG | 5.1 mm | PILZ GMBH & CO KG | unknown | |||||||||||
|
540346
Pilz International
|
Check for Price | Contact Manufacturer | PILZ GMBH & CO KG | unknown | |||||||||||||||||||||||||||
|
380712
Pilz International
|
Check for Price | Yes | Contact Manufacturer | 5 | 79 mΩ | 60 V | 4 A | M12 5-PIN FEMALE | M12 5-PIN MALE | CSA; CUL; UL | 80 °C | -25 °C | COPPER | CABLE ASSEMBLY | 0.25 mm2 | PUR/TPU/TPE-U | NO | 24 AWG | 5.1 mm | PILZ GMBH & CO KG | unknown | ||||||||||
|
380215
Pilz International
|
Check for Price | Contact Manufacturer | 5 | 79 mΩ | 60 V | 4 A | M12 5-PIN FEMALE | M12 5-PIN MALE | CSA; CUL; UL | 80 °C | -25 °C | COPPER | CABLE ASSEMBLY | 0.25 mm2 | PUR/TPU/TPE-U | NO | 24 AWG | 5.1 mm | PILZ GMBH & CO KG | unknown | |||||||||||
|
380212
Pilz International
|
Check for Price | Contact Manufacturer | 5 | 79 mΩ | 60 V | 4 A | M12 5-PIN FEMALE | M12 5-PIN MALE | CSA; CUL; UL | 80 °C | -25 °C | COPPER | CABLE ASSEMBLY | 0.25 mm2 | PUR/TPU/TPE-U | NO | 24 AWG | 5.1 mm | PILZ GMBH & CO KG | unknown | |||||||||||
|
380211
Pilz International
|
Check for Price | Contact Manufacturer | 5 | 79 mΩ | 60 V | 4 A | M12 5-PIN FEMALE | M12 5-PIN MALE | CSA; CUL; UL | 80 °C | -25 °C | COPPER | CABLE ASSEMBLY | 0.25 mm2 | PUR/TPU/TPE-U | NO | 24 AWG | 5.1 mm | PILZ GMBH & CO KG | unknown |