Filter Your Search
1 - 7 of 7 results
|
L298HN
STMicroelectronics
|
$4.5482 | Yes | Active | 5 V | 42 V | STANDARD | TOTEM-POLE | FULL BRIDGE BASED PERIPHERAL DRIVER | BIPOLAR | OVER CURRENT | 2 | SOURCE AND SINK | TRUE | 7 V | 4.5 V | 46 V | 4.8 V | NO | R-XZFM-T15 | Not Qualified | e3 | 8 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | STMICROELECTRONICS | ZFM | HORIZONTAL, MULTIWATT-15 | 15 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||||
|
L298N
STMicroelectronics
|
$4.8328 | Yes | Active | 5 V | 42 V | STANDARD | TOTEM-POLE | FULL BRIDGE BASED PERIPHERAL DRIVER | OVER CURRENT | 2 | SOURCE AND SINK | TRUE | 7 V | 4.5 V | 46 V | 4.8 V | NO | R-XZFM-T15 | Not Qualified | e3 | 15 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | ZIG-ZAG | STMICROELECTRONICS | ZFM | VERTICAL, MULTIWATT-15 | 15 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||||
|
L298P
STMicroelectronics
|
$4.9406 | Yes | Active | 5 V | 42 V | STANDARD | TOTEM-POLE | FULL BRIDGE BASED PERIPHERAL DRIVER | BIPOLAR | OVER CURRENT; THERMAL | 2 | SOURCE AND SINK | TRUE | 7 V | 4.5 V | 46 V | 4.8 V | YES | R-PDSO-G20 | Not Qualified | e3 | 3 | 245 | 30 | 20 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | SOIC | POWER, MO-166, SO-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||
|
L298P013TR
STMicroelectronics
|
$7.6535 | Yes | Active | 5 V | 42 V | STANDARD | TOTEM-POLE | FULL BRIDGE BASED PERIPHERAL DRIVER | BIPOLAR | OVER CURRENT; THERMAL | 2 | SOURCE AND SINK | TRUE | 7 V | 4.5 V | 46 V | 4.8 V | YES | R-PDSO-G20 | Not Qualified | e3 | 3 | 245 | 30 | 20 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | SOIC | POWER, SO-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||
|
L298V
Unitrode Corporation
|
Check for Price | No | Obsolete | BIPOLAR | NO | R-PZIP-T15 | Not Qualified | e0 | 15 | PLASTIC/EPOXY | ZIP | ZIP15,.2,.17TB | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | UNITRODE CORP | unknown | ||||||||||||||||||||||||||||||
|
L298KV
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 42 V | 2 A | FULL BRIDGE BASED PERIPHERAL DRIVER | THERMAL | 2 | SOURCE AND SINK | 7 V | 4.5 V | 46 V | 5 V | NO | COMMERCIAL | R-PZFM-T15 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 15 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | ZIG-ZAG | TEXAS INSTRUMENTS INC | , | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
L298KV-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 42 V | 3 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; THERMAL | 2 | SOURCE AND SINK | 7 V | 4.5 V | 46 V | 5 V | NO | COMMERCIAL | R-PZFM-T15 | Not Qualified | 70 °C | 15 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | ZIG-ZAG | TEXAS INSTRUMENTS INC | , | unknown | EAR99 | 8542.39.00.01 |