Filter Your Search
1 - 2 of 2 results
|
PKB4110DPIHSLB/B
Flex Ltd
|
Check for Price | Active | 53 V | 3.3 V | 75 V | 36 V | 2.64 V | 3.63 V | 40 A | 1 | NO | YES | 440 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 94.7 % | 0.00132 % | 0.909 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.0123725 Vrms | HYBRID | INDUSTRIAL | 132 W | 18 ms | R-XDMA-P8 | CURUS, EN ,IEC, UL | 95 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.7 mm | 58.4 mm | 13.2 mm | FLEX LTD | , | compliant | EAR99 | ||
|
PKB4110DPIHSLB/B
Ericsson
|
Check for Price | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | ERICSSON POWER MODULES AB | compliant | EAR99 |