Parametric results for: PKC136 under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: pkc136
Select parts from the table below to compare.
Compare
Compare
PKC-136
Diotec Semiconductor AG
$0.1764 Yes Active 75 ns 219 V 1 µA 2 W 160 V SILICON 150 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 136 V 1 AVALANCHE 170 V 600 W 136 V O-PALF-W2 e3 DO-204AC 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL DIOTEC SEMICONDUCTOR AG DO-15, 2 PIN compliant EAR99 8541.10.00.50
PKC136-RL
STMicroelectronics
Check for Price Yes Yes Active 1.5 W 160 V SILICON 150 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 700 V 1 AVALANCHE 170 V Not Qualified O-PALF-W2 e3 DO-15 150 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL STMICROELECTRONICS not_compliant EAR99 8541.10.00.50
PKC136
STMicroelectronics
Check for Price Yes Yes Active 1.5 W 160 V SILICON 150 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 700 V 1 AVALANCHE 170 V Not Qualified O-PALF-W2 e3 DO-15 150 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL STMICROELECTRONICS not_compliant EAR99 8541.10.00.50