Filter Your Search
1 - 2 of 2 results
|
PKF4510PI/A
Ericsson
|
Check for Price | Yes | Yes | Obsolete | 48 V | 3.3 V | 72 V | 38 V | 2.8 V | 3.8 V | 1.5 A | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 4.95 W | R-PDIP-T18 | Not Qualified | 1 | 260 | 18 | PLASTIC/EPOXY | DIP | DIP18,1.0,200 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 5.08 mm | DUAL | ERICSSON POWER MODULES AB | DIP, DIP18,1.0,200 | unknown | EAR99 | |||||||||||||||
|
PKF4510PI
Ericsson
|
Check for Price | Obsolete | 48 V | 3.3 V | 75 V | 36 V | 3.28 V | 3.32 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 75 % | 6.667 % | 1 | CURRENT | HYBRID | AUTOMOTIVE | 5 W | R-PDMA-T18 | Not Qualified | UL; CSA | 125 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 5 mm | DUAL | 23.5 mm | 47.8 mm | 8.05 mm | ERICSSON POWER MODULES AB | DIP, | unknown | EAR99 | MODULE | 18 |