Filter Your Search
1 - 10 of 321 results
|
CDRH5D28NP-4R2NC
Sumida Corporation
|
$0.4400 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.2 µH | 31 mΩ | 30 % | YES | 10 kHz | 2.2 A | Ferrite | 2222 | POWER INDUCTOR | 1 | YES | 100 °C | -40 °C | Magnetically Shielded | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.8 mm | 5.7 mm | 5.7 mm | SUMIDA CORP | 2222 | unknown | EAR99 | 8504.50.80.00 | Sumida | |||||||||
|
SRR5028-4R2Y
Bourns Inc
|
$0.4785 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.2 µH | 35 mΩ | 30 % | YES | 100 kHz | 2.5 A | 51 MHz | FERRITE | 2323 | POWER INDUCTOR | 1 | YES | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | SILVER NICKEL TIN | DUAL ENDED | ONE SURFACE | 2.8 mm | 5.8 mm | 5.8 mm | BOURNS INC | 2323 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||||||
|
BPSC000606304R2TS0
Pulse Electronics Corporation
|
$0.5290 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.2 µH | 31 mΩ | 30 % | YES | 10 kHz | 2 A | Ferrite | 2222 | POWER INDUCTOR | 1 | YES | 100 °C | -30 °C | Rectangular | 2 | SMT | TR, Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 5.7 mm | 5.7 mm | PULSE ELECTRONICS CORP | CHIP | compliant | |||||||||||||
|
BPDR000606304R2T00
Pulse Electronics Corporation
|
$0.5290 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.2 µH | 31 mΩ | 30 % | YES | 100 kHz | 2.2 A | 2222 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 5.7 mm | 5.7 mm | PULSE ELECTRONICS CORP | CHIP | compliant | ||||||||||||||
|
PM528S-4R2-RC
Bourns Inc
|
$0.5366 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.2 µH | 35 mΩ | 30 % | YES | 100 kHz | 2.5 A | 51 MHz | FERRITE | 2323 | POWER INDUCTOR | 1 | YES | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | SILVER NICKEL TIN | DUAL ENDED | ONE SURFACE | 2.8 mm | 5.8 mm | 5.8 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||||||
|
BPCI001212504R2T00
Pulse Electronics Corporation
|
$0.5716 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.2 µH | 16 mΩ | 30 % | YES | 100 kHz | 6.5 A | 4747 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 5 mm | 12 mm | 12 mm | PULSE ELECTRONICS CORP | CHIP | compliant | ||||||||||||||
|
NS12565T4R2NN
TAIYO YUDEN
|
$0.6092 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 4.2 µH | 15.2 mΩ | 30 % | YES | 100 kHz | 5.91 A | 41.5 MHz | FERRITE | 4949 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6.5 mm | 12.5 mm | 12.5 mm | TAIYO YUDEN CO LTD | 4949 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||||||||
|
CR105NP-4R2MC
Sumida Corporation
|
$0.6300 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.2 µH | 20.8 mΩ | 20 % | YES | 7.96 MHz | 4.5 A | 46.4 MHz | FERRITE | 4137 | CR105 | POWER INDUCTOR | 1 | CR105 | NO | 100 °C | -40 °C | Unshielded | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.4 mm | 10 mm | 9.1 mm | SUMIDA CORP | 4137 | unknown | |||||||||
|
BPSF001313654R2T00
Pulse Electronics Corporation
|
$0.7140 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.2 µH | 15 mΩ | 30 % | YES | 1 kHz | 5.5 A | 5050 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6.5 mm | 12.5 mm | 12.5 mm | PULSE ELECTRONICS CORP | CHIP | compliant | |||||||||||||
|
NS12565T4R2NNV
TAIYO YUDEN
|
$0.7292 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 4.2 µH | 15.2 mΩ | 30 % | YES | 100 kHz | 5.91 A | 41.5 MHz | FERRITE | 4949 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 20% | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6.5 mm | 12.5 mm | 12.5 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 |