Filter Your Search
1 - 6 of 6 results
|
PKM4502NGPIPHSDPLA
Flex Ltd
|
Check for Price | Yes | Contact Manufacturer | 48 V | 9.6 V | 55 V | 38 V | 7.06 V | 11.1 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 550 W | R-XDMA-P7 | e4 | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 12.2 mm | FLEX LTD | , | compliant | EAR99 | ||||||
|
PKM4502NGPIPHSDPLA
Ericsson
|
Check for Price | Yes | Transferred | 48 V | 9.6 V | 55 V | 38 V | 7.06 V | 11.1 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 550 W | R-XDMA-P7 | e4 | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 12.2 mm | ERICSSON POWER MODULES AB | , | compliant | EAR99 | MODULE | 7 | ||||
|
PKM4502NGPIHSDP
Ericsson
|
Check for Price | Yes | Transferred | 48 V | 9.6 V | 55 V | 38 V | 7.06 V | 11.1 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 550 W | R-XDMA-P7 | 270 | 10 | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 12.2 mm | ERICSSON POWER MODULES AB | , | compliant | EAR99 | MODULE | 7 | ||||
|
PKM4502NGPIPHSDPLB
Ericsson
|
Check for Price | Yes | Transferred | 48 V | 9.6 V | 55 V | 38 V | 7.06 V | 11.1 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 550 W | R-XDMA-P7 | e4 | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 12.2 mm | ERICSSON POWER MODULES AB | , | compliant | EAR99 | MODULE | 7 | ||||
|
PKM4502NGPIHSDP
Flex Ltd
|
Check for Price | Yes | Contact Manufacturer | 48 V | 9.6 V | 55 V | 38 V | 7.06 V | 11.1 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 550 W | R-XDMA-P7 | 270 | 10 | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 12.2 mm | FLEX LTD | , | compliant | EAR99 | ||||||
|
PKM4502NGPIPHSDPLB
Flex Ltd
|
Check for Price | Yes | Contact Manufacturer | 48 V | 9.6 V | 55 V | 38 V | 7.06 V | 11.1 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 550 W | R-XDMA-P7 | e4 | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 12.2 mm | FLEX LTD | , | compliant | EAR99 |