Filter Your Search
1 - 2 of 2 results
|
PKR4221ASI
Flex Ltd
|
Check for Price | Yes | Obsolete | 53 V | 12 V | 75 V | 36 V | 9 V | 15 V | 2 | NO | YES | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 15 W | R-XDMA-N18 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 18 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 5 mm | DUAL | 28.1 mm | 47.8 mm | 8 mm | FLEX LTD | , | compliant | EAR99 | |||||||||||||
![]() |
PKR4221ASI
Ericsson
|
Check for Price | Yes | Transferred | 53 V | 12 V | 75 V | 36 V | 9 V | 15 V | 620 mA | 2 | NO | YES | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 86.4 % | 1.3 % | 0.8 % | 1 | 0.02121 Vrms | HYBRID | 15 W | 4.7 ms | R-XDMA-N18 | Not Qualified | UL, CSA, EN | 100 °C | -45 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 5 mm | DUAL | 28.1 mm | 47.8 mm | 8 mm | ERICSSON POWER MODULES AB | , | compliant | EAR99 | MODULE | 18 |