Filter Your Search
1 - 6 of 6 results
|
PKR4910ASPBI
Flex Ltd
|
Check for Price | Yes | Obsolete | 53 V | 3.3 V | 75 V | 36 V | 1.75 V | 4.08 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 9.9 W | R-XDMA-N18 | Not Qualified | 3 | 18 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 5 mm | DUAL | 28.1 mm | 47.8 mm | 8 mm | FLEX LTD | , | compliant | EAR99 | ||||||||||
|
PKR4910API
Flex Ltd
|
Check for Price | Obsolete | 53 V | 3.3 V | 75 V | 36 V | 1.75 V | 4.08 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 9.9 W | R-XDMA-P18 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 18 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 5 mm | DUAL | 30.6 mm | 49.3 mm | FLEX LTD | , | compliant | EAR99 | |||||||||||
|
PKR4910ASI
Flex Ltd
|
Check for Price | Yes | Obsolete | 53 V | 3.3 V | 75 V | 36 V | 1.75 V | 4.08 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 9.9 W | R-XDMA-N18 | Not Qualified | 95 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 5 mm | DUAL | 28.1 mm | 47.8 mm | 8 mm | FLEX LTD | , | compliant | EAR99 | ||||||
|
PKR4910ASI
Ericsson
|
Check for Price | Yes | Transferred | 53 V | 3.3 V | 75 V | 36 V | 1.75 V | 4.08 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 9.9 W | R-XDMA-N18 | Not Qualified | 95 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 5 mm | DUAL | 28.1 mm | 47.8 mm | 8 mm | ERICSSON POWER MODULES AB | , | compliant | EAR99 | MODULE | 18 | ||||
|
PKR4910ASPBI
Ericsson
|
Check for Price | No | Yes | Transferred | 53 V | 3.3 V | 75 V | 36 V | 1.75 V | 4.08 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 9.9 W | R-XDMA-N18 | Not Qualified | 3 | 18 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 5 mm | DUAL | 28.1 mm | 47.8 mm | 8 mm | ERICSSON POWER MODULES AB | , | compliant | EAR99 | MODULE | 18 | |||||||
|
PKR4910API
Ericsson
|
Check for Price | Transferred | 53 V | 3.3 V | 75 V | 36 V | 1.75 V | 4.08 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 9.9 W | R-XDMA-P18 | Not Qualified | 18 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 5 mm | DUAL | 30.6 mm | 49.3 mm | ERICSSON POWER MODULES AB | , | compliant | EAR99 | MODULE | 18 |