Filter Your Search
1 - 10 of 42 results
|
PL0305S-180J-PF
TDK Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 1 Ω | 5 % | NO | 2.52 MHz | 315 mA | 15 MHz | 50 | RF INDUCTOR | 1 | NO | e2 | 80 °C | -20 °C | Epoxy Resin Coated | 2 | Axial | TUBULAR PACKAGE | TIN COPPER | AXIAL | WIRE | 500 µm | 27.9 mm | 3 mm | 6.5 mm | TDK CORP | AXIAL LEADED | unknown | EAR99 | 8504.50.80.00 | ||
|
PL0305S-120J-PF
TDK Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 800 mΩ | 5 % | NO | 2.52 MHz | 350 mA | 16 MHz | 45 | RF INDUCTOR | 1 | NO | e2 | 80 °C | -20 °C | Epoxy Resin Coated | 2 | Axial | TUBULAR PACKAGE | TIN COPPER | AXIAL | WIRE | 500 µm | 27.9 mm | 3 mm | 6.5 mm | TDK CORP | AXIAL LEADED | unknown | EAR99 | 8504.50.80.00 | ||
|
PL0305S-390J-PF
TDK Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 39 µH | 1.7 Ω | 5 % | NO | 2.52 MHz | 240 mA | 9.5 MHz | 50 | RF INDUCTOR | 1 | NO | e2 | 80 °C | -20 °C | Epoxy Resin Coated | 2 | Axial | TUBULAR PACKAGE | TIN COPPER | AXIAL | WIRE | 500 µm | 27.9 mm | 3 mm | 6.5 mm | TDK CORP | AXIAL LEADED | unknown | EAR99 | 8504.50.80.00 | ||
|
PL0305S-391J-PF
TDK Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 390 µH | 12.6 Ω | 5 % | NO | 796 kHz | 95 mA | 2.8 MHz | 60 | RF INDUCTOR | 1 | NO | e2 | 80 °C | -20 °C | Epoxy Resin Coated | 2 | Axial | TUBULAR PACKAGE | TIN COPPER | AXIAL | WIRE | 500 µm | 27.9 mm | 3 mm | 6.5 mm | TDK CORP | AXIAL LEADED | unknown | EAR99 | 8504.50.80.00 | ||
|
PL0305S-560J-PF
TDK Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 2.95 Ω | 5 % | NO | 2.52 MHz | 195 mA | 7.5 MHz | 60 | RF INDUCTOR | 1 | NO | e2 | 80 °C | -20 °C | Epoxy Resin Coated | 2 | Axial | TUBULAR PACKAGE | TIN COPPER | AXIAL | WIRE | 500 µm | 27.9 mm | 3 mm | 6.5 mm | TDK CORP | AXIAL LEADED | unknown | EAR99 | 8504.50.80.00 | ||
|
PL0305S-151J-PF
TDK Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 5.4 Ω | 5 % | NO | 796 kHz | 150 mA | 4.75 MHz | 60 | RF INDUCTOR | 1 | NO | e2 | 80 °C | -20 °C | Epoxy Resin Coated | 2 | Axial | TUBULAR PACKAGE | TIN COPPER | AXIAL | WIRE | 500 µm | 27.9 mm | 3 mm | 6.5 mm | TDK CORP | AXIAL LEADED | unknown | EAR99 | 8504.50.80.00 | ||
|
PL0305S-1R2J-PF
TDK Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 180 mΩ | 5 % | NO | 7.96 MHz | 740 mA | 165 MHz | 40 | RF INDUCTOR | 1 | NO | e2 | 80 °C | -20 °C | Epoxy Resin Coated | 2 | Axial | TUBULAR PACKAGE | TIN COPPER | AXIAL | WIRE | 500 µm | 27.9 mm | 3 mm | 6.5 mm | TDK CORP | AXIAL LEADED | unknown | EAR99 | 8504.50.80.00 | ||
|
PL0305S-3R3J-PF
TDK Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 300 mΩ | 5 % | NO | 7.96 MHz | 575 mA | 68 MHz | 50 | RF INDUCTOR | 1 | NO | e2 | 80 °C | -20 °C | Epoxy Resin Coated | 2 | Axial | TUBULAR PACKAGE | TIN COPPER | AXIAL | WIRE | 500 µm | 27.9 mm | 3 mm | 6.5 mm | TDK CORP | AXIAL LEADED | unknown | EAR99 | 8504.50.80.00 | ||
|
PL0305S-R22K-PF
TDK Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 75 mΩ | 10 % | NO | 25.2 MHz | 1.15 A | 380 MHz | 40 | RF INDUCTOR | 1 | NO | e2 | 80 °C | -20 °C | Epoxy Resin Coated | 2 | Axial | TUBULAR PACKAGE | TIN COPPER | AXIAL | WIRE | 500 µm | 27.9 mm | 3 mm | 6.5 mm | TDK CORP | AXIAL LEADED | unknown | EAR99 | 8504.50.80.00 | ||
|
PL0305S-R68K-PF
TDK Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 130 mΩ | 10 % | NO | 25.2 MHz | 900 mA | 230 MHz | 40 | RF INDUCTOR | 1 | NO | e2 | 80 °C | -20 °C | Epoxy Resin Coated | 2 | Axial | TUBULAR PACKAGE | TIN COPPER | AXIAL | WIRE | 500 µm | 27.9 mm | 3 mm | 6.5 mm | TDK CORP | AXIAL LEADED | unknown | EAR99 | 8504.50.80.00 |