Filter Your Search
1 - 10 of 16 results
|
PLS159AN-B
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 16 | 12 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PLS-TYPE | 18 MHz | 45 | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
PLS159A/BRA
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 16 | 12 | OT PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | TTL | PLS-TYPE | 16 MHz | 45 | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP20,.3 | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||
|
PLS159AN
Signetics
|
Check for Price | No | Obsolete | 5 V | 35 ns | 16 | 12 | 4 | 12 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 4 DEDICATED INPUTS, 12 I/O | PLS-TYPE | 18 MHz | 45 | MIXED | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | e0 | 75 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||
|
PLS159AA
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 16 | 12 | OT PLD | COMMERCIAL | SQUARE | TTL | PLS-TYPE | 25 MHz | 45 | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||||||
|
PLS159A
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 16 | 12 | OT PLD | COMMERCIAL | SQUARE | TTL | PLS-TYPE | 14.3 MHz | 45 | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC20,.4SQ | unknown | 8542.39.00.01 | |||||||||||||||
|
PLS159A/BRA
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 45 ns | 4 | 12 | OT PLD | MILITARY | RECTANGULAR | BIPOLAR | 4 DEDICATED INPUTS, 12 I/O | 16.66 MHz | MIXED | 5.5 V | 4.5 V | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||||||||||
|
PLS159AN
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 16 | 12 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PLS-TYPE | 25 MHz | 45 | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||||||
|
PLS159AN
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 35 ns | 4 | 12 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | 4 DEDICATED INPUTS, 12 I/O | ASYNCHRONOUS PRESET/RESET | 18 MHz | MIXED | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | unknown | 8542.39.00.01 | ||||||||||||||||||
|
PLS159AN
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 35 ns | 16 | 12 | 4 | 12 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 4 DEDICATED INPUTS, 12 I/O | PLS-TYPE | 18 MHz | 45 | MIXED | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | e0 | 75 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NXP SEMICONDUCTORS | DIP, DIP20,.3 | unknown | 8542.39.00.01 | DIP | 20 | |||||||
|
PLS159AF
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 16 | 12 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PLS-TYPE | 25 MHz | 45 | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-20 | unknown | 8542.39.00.01 |