Filter Your Search
1 - 10 of 17 results
|
PM0402T-2N2-RC
Bourns Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 nH | 300 mΩ | 9.091 % | YES | 100 MHz | 220 mA | 6 GHz | 13 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY, Q MEASURED AT 500 MHZ | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | ||
|
PM0402T-1N0-RC
Bourns Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 nH | 100 mΩ | 20 % | YES | 100 MHz | 400 mA | 6 GHz | 13 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY, Q MEASURED AT 500 MHZ | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | ||
|
PM0402T-2N7-RC
Bourns Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.7 nH | 400 mΩ | 7.408 % | YES | 100 MHz | 220 mA | 6 GHz | 13 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY, Q MEASURED AT 500 MHZ | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | ||
|
PM0402T-8N2-RC
Bourns Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 8.2 nH | 1.3 Ω | 2.44 % | YES | 100 MHz | 110 mA | 5.5 GHz | 13 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY, Q MEASURED AT 500 MHZ | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | ||
|
PM0402T-1N8-RC
Bourns Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.8 nH | 200 mΩ | 11.112 % | YES | 100 MHz | 280 mA | 6 GHz | 13 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY, Q MEASURED AT 500 MHZ | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | ||
|
PM0402T-15NG-RC
Bourns Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 15 nH | 2 Ω | 2 % | YES | 100 MHz | 90 mA | 3.3 GHz | 13 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | ||
|
PM0402T-1N2-RC
Bourns Inc
|
Check for Price | Yes | Obsolete | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||
|
PM0402T-22NG-RC
Bourns Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 22 nH | 2.6 Ω | 2 % | YES | 100 MHz | 70 mA | 2.8 GHz | 13 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | ||
|
PM0402T-10NG-RC
Bourns Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 nH | 1.6 Ω | 2 % | YES | 100 MHz | 100 mA | 4.5 GHz | 13 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | ||
|
PM0402T-5N6-RC
Bourns Inc
|
Check for Price | Yes | Obsolete | BOURNS INC | compliant | EAR99 | 8504.50.80.00 |