Filter Your Search
1 - 1 of 1 results
|
PM0805-3N3M-RC
Bourns Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 nH | 80 mΩ | 20 % | YES | 250 MHz | 600 mA | 7.9 GHz | ALUMINA | 50 | 0805 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 1000MHZ | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | GOLD OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.2 mm | 2 mm | 1.25 mm | BOURNS INC | 0805 | compliant | EAR99 | 8504.50.80.00 | Bourns |