Filter Your Search
1 - 1 of 1 results
|
PM1008-5R6K-RC
Bourns Inc
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 5.6 µH | 4.9 Ω | 10 % | YES | 7.9 MHz | 180 mA | 40 MHz | FERRITE | 18 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 7.9 MHZ | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | GOLD OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.6 mm | 2.5 mm | 2 mm | BOURNS INC | 1008 | compliant | EAR99 | 8504.50.80.00 | Bourns |