Filter Your Search
1 - 10 of 54 results
|
PN2484-5T
Central Semiconductor Corp
|
Check for Price | No | No | Active | 60 V | NPN | NO | SINGLE | 3 | 1 | 250 | LOW NOISE | 6 pF | SILICON | 300 mV | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | TO-92 | TO-92-5T, 3 PIN | 3 | not_compliant | EAR99 | ||||||||||||||
|
PN2484D27Z
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 V | 100 mA | NPN | NO | SINGLE | 3 | 1 | 250 | 60 MHz | LOW NOISE | 600 mW | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | compliant | EAR99 | ||||||||||||||
|
PN2484TRD
Central Semiconductor Corp
|
Check for Price | No | No | Active | 60 V | NPN | NO | SINGLE | 3 | 1 | 250 | LOW NOISE | 6 pF | SILICON | 300 mV | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||||||
|
PN2484APP
Central Semiconductor Corp
|
Check for Price | No | No | Active | 60 V | NPN | NO | SINGLE | 3 | 1 | 250 | LOW NOISE | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||||||||
|
PN2484
Micro Electronics Corporation
|
Check for Price | Obsolete | 60 V | NPN | NO | SINGLE | 3 | 1 | 200 | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MICRO ELECTRONICS LTD | TO-92A | TO-92A, 3 PIN | 3 | unknown | EAR99 | ||||||||||||||||||||
|
PN2484
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 60 V | 100 mA | NPN | NO | SINGLE | 3 | 1 | 250 | LOW NOISE | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e1 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | unknown | |||||||||||||||
|
PN2484TRG
Central Semiconductor Corp
|
Check for Price | No | No | Active | 60 V | NPN | NO | SINGLE | 3 | 1 | 250 | LOW NOISE | 6 pF | SILICON | 300 mV | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||||||
|
PN2484APMLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 60 V | NPN | NO | SINGLE | 3 | 1 | 250 | LOW NOISE | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||||||||
|
PN2484APPLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 60 V | NPN | NO | SINGLE | 3 | 1 | 250 | LOW NOISE | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||||||||
|
PN2484PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 60 V | 50 mA | NPN | NO | SINGLE | 3 | 1 | 250 | 60 MHz | LOW NOISE | 6 pF | 625 mW | 625 mW | AMPLIFIER | SILICON | 350 mV | TO-92 | O-PBCY-T3 | e3 | 150 °C | -65 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | 8541.21.00.95 | 2018-04-26 |